LCAF2-14-E

Heilind Number:PANLCAF2-14-E
Manufacturer:Panduit
Manufacturer Number:LCAF2-14-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #2 AWG wire, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF2-14-E
Overall Length:1.79 in, 45.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:.88 in, 22.4 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF2-14-E

Detailed Description

Enhance your electrical connections with our one-hole compression lug. Featuring a flared barrel and a #2 AWG wire capacity, this connector is designed for optimal performance. The 1/4 stud hole allows for secure attachment, while the inspection window offers easy visual confirmation. With a durable tin-plated copper construction and brown color code, it ensures reliable conductivity. Straight tongue angle and standard tongue width provide versatility for various applications. RoHS compliant, this lug guarantees safety and efficiency. Upgrade your setup with this essential component for seamless connectivity.