LCAF2-14F-E

Heilind Number:PANLCAF2-14F-E
Manufacturer:Panduit
Manufacturer Number:LCAF2-14F-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #2 AWG wire, 1/4 stud hole, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF2-14F-E
Overall Length:1.35 in, 34.3 mm
Stud Hole Size:.25 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAF2-14F-E

Detailed Description

Upgrade your electrical connections with our durable Mechanical Lugs Compression Connector, ideal for #2 AWG wire applications. Featuring a one-hole design with a flared barrel and a 1/4 stud hole, this connector ensures secure and efficient performance. The 90° angle tongue allows for easy installation in tight spaces, while the tin-plated copper construction guarantees reliable conductivity. With an overall length of 1.35 inches and a tongue width of 0.7 inches, this lug is suitable for various industrial and residential applications. RoHS compliant for environmentally conscious practices, it's a must-have for any project requiring high-quality crimp terminals.