| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF2-14H-E |
| Overall Length: | 1.52 in, 38.6 mm |
| Stud Hole Size: | .25 in, 6.4 mm |
| Tongue Width: | 17.8 mm, .7 in |
| Barrel Length: | 22.4 mm, .88 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 45° |
| SKU: | PANLCAF2-14H-E |
LCAF2-14H-E
Specifications
Detailed Description
Enhance your electrical connections with our high-quality compression lug. Designed for efficiency and durability, this lug features a one-hole, flared barrel that accommodates #2 AWG wire with ease. The 1/4 stud hole ensures a secure fit, while the 45° angle tongue allows for versatile installation options. With an overall length of 1.52 inches and a tongue width of .7 inches, it offers ample space for connection. Crafted from tin-plated copper, this lug guarantees optimal conductivity and corrosion resistance. ROHS compliant and meticulously engineered, it is the perfect choice for a wide range of applications in the electrical industry. Upgrade your connections today with this reliable and efficient compression lug.

