LCAF2-38-E

Heilind Number:PANLCAF2-38-E
Manufacturer:Panduit
Manufacturer Number:LCAF2-38-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #2 AWG wire, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF2-38-E
Overall Length:1.99 in, 50.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF2-38-E

Detailed Description

Enhance your electrical connections with our one-hole Compression Lug. Designed for #2 AWG wire, this flared barrel lug features a 3/8 stud hole for secure attachment. With an overall length of 1.99 inches, it offers ample versatility for various applications. The brown color code signifies its size and compatibility, while its tin-plated copper construction ensures reliable conductivity. Perfect for crimping, this lug boasts a standard barrel length with an inspection window for easy installation. RoHS compliant and meticulously crafted, it guarantees durability and performance in any electrical setup. Elevate your connectivity with this essential component.