| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF2-56-E |
| Overall Length: | 1.92 in, 48.8 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | .7 in, 17.8 mm |
| Barrel Length: | .88 in, 22.4 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAF2-56-E |
LCAF2-56-E
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug. Designed for #2 AWG wire, it features a flared barrel with a 5/16 stud hole for secure installation. With an overall length of 1.92 inches and a tongue width of .7 inches, it offers ample space for efficient termination. The brown color code ensures easy identification, while the tin-plated copper construction guarantees high conductivity. Perfect for professional applications, this lug is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your connectivity with this essential component.

