LCAF2-56F-E

Heilind Number:PANLCAF2-56F-E
Manufacturer:Panduit
Manufacturer Number:LCAF2-56F-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #2 AWG wire, 5/16 stud hole, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF2-56F-E
Overall Length:1.48 in, 37.6 mm
Stud Hole Size:.313 in, 7.9 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAF2-56F-E

Detailed Description

Enhance your electrical connections with our one-hole compression lug, designed for secure attachment of #2 AWG wire. Featuring a flared barrel and a 90° angle tongue with a 5/16 stud hole, this connector ensures a reliable and efficient connection. With an overall length of 1.48 inches and a tongue width of 0.7 inches, it offers ample space for easy installation. The barrel, measuring 0.88 inches in length, is equipped with an inspection window for added convenience. Crafted from tin-plated copper, this lug guarantees durability and conductivity. Perfect for various applications, it is a vital component in any electrical system. Elevate your connectivity with this high-quality compression lug.