| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF2/0-12-X |
| Overall Length: | 2.8 in, 71.2 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAF2/0-12-X |
LCAF2/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug. Designed for 2/0 AWG wire, it features a flared barrel with a 1/2 stud hole for secure attachment. The overall length of 2.8 inches ensures ample space for installation, while the 12.7mm stud hole size accommodates various connectors. With a vibrant orange color code, identifying and organizing your setup is a breeze. Made of tin-plated copper, this lug guarantees reliable conductivity and durability. The standard barrel length with an inspection window allows for easy maintenance, and the straight tongue angle facilitates straightforward connections. RoHS compliant, you can trust in the safety and sustainability of this essential component. Elevate your electrical projects with our high-quality compression lug.

