| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF2/0-12F-X |
| Overall Length: | 2.02 in, 51.3 mm |
| Stud Hole Size: | 12.7 mm, .5 in |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 90° |
| SKU: | PANLCAF2/0-12F-X |
LCAF2/0-12F-X
Specifications
Detailed Description
This one-hole compression lug features a flared barrel design, suitable for 2/0 AWG wire with a 1/2 stud hole. The 90° angle tongue ensures secure connections, with an overall length of 2.02 inches. Crafted from tin-plated copper, it guarantees reliable conductivity, while the inspection window on the standard barrel allows for easy monitoring. RoHS compliant, this lug is ideal for various applications in electrical installations.

