| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF2/0-14-X |
| Overall Length: | 2.49 in, 63.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAF2/0-14-X |
LCAF2/0-14-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Compression Lugs. Featuring a one-hole design with a flared barrel, these connectors are specifically crafted for 2/0 AWG wire with a 1/4 stud hole. With an overall length of 2.49 inches, they provide secure and efficient termination. The vibrant orange color code adds a touch of organization to your setup. Made of tin-plated copper, these lugs ensure reliable conductivity. Their standard barrel length with an inspection window allows for easy installation and maintenance. RoHS compliant, they meet strict environmental standards. Upgrade your crimp terminals with these essential components.

