| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF2/0-38F-X |
| Overall Length: | 1.77 in, 45 mm |
| Stud Hole Size: | .375 in, 9.5 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 90° |
| SKU: | PANLCAF2/0-38F-X |
LCAF2/0-38F-X
Specifications
Detailed Description
Easily secure and connect 2/0 AWG wires with our Flared Barrel Compression Lug. Featuring a 3/8 stud hole for convenient installation, this lug boasts a 90° angle tongue for efficient wire routing. With an overall length of 45mm, it provides ample space for connections. The standard barrel length with an inspection window ensures proper crimping, while the tin-plated copper construction guarantees durability. RoHS compliant, this lug is a reliable solution for various electrical applications.

