| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF2/0-56-X |
| Overall Length: | 2.49 in, 63.3 mm |
| Stud Hole Size: | 42.491 in, 7.9 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAF2/0-56-X |
LCAF2/0-56-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Compression Lugs. Designed for optimal performance, these tin-plated copper connectors feature a one-hole, flared barrel that accommodates 2/0 AWG wire with a 5/16 stud hole. With an overall length of 2.49 inches and a tongue width of .96 inches, they offer a secure and reliable fit. The vibrant orange color code allows for easy identification, while the straight tongue angle ensures seamless installation. ROHS compliant and crafted for durability, these Compression Lugs are a must-have for professional electricians and DIY enthusiasts alike. Elevate your projects with precision and efficiency – choose our Compression Lugs for your next wiring endeavor.

