| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF3/0-12F-X |
| Overall Length: | 2.12 in, 53.9 mm |
| Stud Hole Size: | 12.7 mm, .5 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 90° |
| SKU: | PANLCAF3/0-12F-X |
LCAF3/0-12F-X
Specifications
Detailed Description
Enhance your electrical connections with this high-quality compression lug. Crafted for durability and efficiency, this one-hole connector features a flared barrel and a 90-degree angle tongue, perfect for secure installations. With a 3/0 AWG wire capacity and a 1/2 inch stud hole, it offers reliable performance in various applications. The tin-plated copper construction ensures excellent conductivity, while the standard barrel length with inspection window allows for easy monitoring. RoHS compliant and meticulously designed, this lug is a must-have for professionals in the field. Elevate your projects with the assurance of top-notch connectivity.

