LCAF4-14-L

Heilind Number:PANLCAF4-14-L
Manufacturer:Panduit
Manufacturer Number:LCAF4-14-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #4 AWG wire, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF4-14-L
Overall Length:1.63 in, 41.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.55 in, 14 mm
Barrel Length:.81 in, 20.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF4-14-L

Detailed Description

Enhance your electrical connections with our one-hole compression lug, designed for optimum performance. Featuring a flared barrel and #4 AWG wire compatibility, it ensures secure and efficient conductivity. The 1/4 stud hole allows for easy installation, while the overall length of 1.63 inches provides versatility in use. With a durable tin-plated copper construction and a gray color code for quick identification, this lug is a reliable choice for various applications. Its standard barrel length with inspection window offers convenience during installation, and the straight tongue angle ensures a proper fit. Rest assured of its quality and compliance with RoHS standards, making it a sustainable and dependable solution for your connectivity needs. Elevate your projects with this essential component, perfect for professionals and DIY enthusiasts alike.