LCAF4-56-L

Heilind Number:PANLCAF4-56-L
Manufacturer:Panduit
Manufacturer Number:LCAF4-56-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #4 AWG wire, 5/16 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF4-56-L
Overall Length:1.75 in, 44.5 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:.55 in, 14 mm
Barrel Length:.81 in, 20.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF4-56-L

Detailed Description

Enhance your electrical connections with our one-hole compression lug, featuring a flared barrel for optimal wire insertion. Designed for #4 AWG wires with a 5/16 stud hole, this connector ensures secure conductivity. With an overall length of 1.75 inches and a tongue width of .55 inches, it offers a reliable fit for various applications. The standard barrel length includes an inspection window for added convenience, and its tin-plated copper construction guarantees durability. Finished in a sleek gray color code, this lug is both aesthetically pleasing and functional. Rest assured, it complies with RoHS regulations for environmental responsibility. Upgrade your connectivity with this essential component.