| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF4/0-12-X |
| Overall Length: | 2.88 in, 73.2 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.17 in, 29.7 mm |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Yellow |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAF4/0-12-X |
LCAF4/0-12-X
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality Compression Lugs. Featuring a one-hole design with a flared barrel, these connectors are perfect for securing 4/0 AWG wires with a 1/2 stud hole. With an overall length of 2.88 inches and a barrel length of 1.35 inches, they provide a secure and reliable connection. The tin-plated copper construction ensures excellent conductivity, while the yellow color code allows for easy identification. RoHS compliant, these Compression Lugs are a must-have for any professional or DIY electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit IT965-C0 | Panduit Belt-Ty in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they're ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 10.1in, Tensile strength: 552, black, 100pc. | ![]() |
| Panduit LCA1/0-56-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCA2/0-38-X | One-hole, standard barrel with window lug, 2/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit LCA250-38-X | One-hole, standard barrel with window lug, 250 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCA3/0-38-X | One-hole, standard barrel with window lug, 3/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCA4/0-38-X | One-hole, standard barrel with window lug, 4/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCA400-38-6 | One-hole, standard barrel with window lug, 400 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAN4/0-56-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCB4/0-12-X | One-hole, long barrel lug, 4/0 AWG wire, 1/2 stud hole. | ![]() |
| Panduit PLT1.5I-C30 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, heat stabilized nylon 6.6, black, standard package. | ![]() |
| Panduit PLT1.5I-M69 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, flame retardant nylon 6.6, ivory. | ![]() |
| Panduit S3/0-56R-C | Tubular Ring Terminal, 3/0 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


