| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAF4/0-12H-X |
| Overall Length: | 2.47 in, 62.7 mm |
| Stud Hole Size: | 12.7 mm, .5 in |
| Tongue Width: | 1.17 in, 29.7 mm |
| Barrel Length: | 1.35 in, 34.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 45° |
| SKU: | PANLCAF4/0-12H-X |
LCAF4/0-12H-X
Specifications
Detailed Description
Easily secure and connect 4/0 AWG wires with this one-hole compression lug. Featuring a flared barrel design and a 45° angle tongue, it ensures a reliable and efficient connection. The 1/2 stud hole size accommodates various applications, while the standard barrel length with inspection window allows for easy monitoring. Made of tin-plated copper, this lug guarantees optimal conductivity and durability. With RoHS compliance, it meets international standards for environmental responsibility. Ideal for use in a variety of settings, from industrial to residential, it's a versatile and essential component for any electrical project.

