LCAF400-12-6

Heilind Number:PANLCAF400-12-6
Manufacturer:Panduit
Manufacturer Number:LCAF400-12-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, 400 kcmil cable, 1/2 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF400-12-6
Overall Length:4.65 in, 118.1 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.7 in, 43.2 mm
Barrel Length:2.2 in, 55.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF400-12-6

Detailed Description

Enhance your electrical connections with our one-hole compression lug, designed for 400 kcmil cables. Featuring a flared barrel with a 1/2 stud hole, this connector ensures secure and efficient performance. With an overall length of 118.1 mm and a tongue width of 1.7 inches, it offers a reliable fit for various applications. The standard barrel length with inspection window allows for easy maintenance, while the brown color code simplifies identification. Crafted from tin-plated copper for durability, this lug complies with RoHS regulations, guaranteeing environmentally friendly operation. Perfect for professionals in the electrical industry, it is a must-have component for your toolkit. Upgrade your connections with this high-quality compression lug.