LCAF6-14-L

Heilind Number:PANLCAF6-14-L
Manufacturer:Panduit
Manufacturer Number:LCAF6-14-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #6 AWG wire, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF6-14-L
Overall Length:1.61 in, 40.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.81 in, 20.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF6-14-L

Detailed Description

Enhance your electrical connections with our high-quality Compression Lug. Designed for #6 AWG wire, this connector features a one-hole, flared barrel for secure attachment. The 1/4 stud hole allows for easy installation, while the inspection window ensures precision. With a durable tin-plated copper construction and a straight tongue angle, this lug guarantees reliable performance. The blue color code adds convenience for identification. Rest assured, it is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity with this essential component.