LCAF6-38-L

Heilind Number:PANLCAF6-38-L
Manufacturer:Panduit
Manufacturer Number:LCAF6-38-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #6 AWG wire, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF6-38-L
Overall Length:1.83 in, 46.5 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.62 in, 15.7 mm
Barrel Length:.81 in, 20.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF6-38-L

Detailed Description

Easily secure #6 AWG wires with our Compression Lugs, featuring a one-hole design with a flared barrel for efficient connectivity. The 3/8 stud hole ensures a snug fit, while the tin-plated copper construction guarantees optimal conductivity. With an overall length of 1.83 inches and a blue color code for easy identification, these lugs are perfect for a variety of applications. The standard barrel length includes an inspection window for added convenience, and the straight tongue angle allows for straightforward installation. Rest assured, these connectors are RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity with our Compression Lugs today.