LCAF8-14-L

Heilind Number:PANLCAF8-14-L
Manufacturer:Panduit
Manufacturer Number:LCAF8-14-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flared barrel, #8 AWG wire, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF8-14-L
Overall Length:1.54 in, 39.1 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.76 in, 19.3 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF8-14-L

Detailed Description

Enhance your electrical connections with our Compression Lugs, featuring a one-hole design and flared barrel for secure attachment. Crafted for #8 AWG wire with a 1/4 stud hole, they ensure reliable conductivity. Measuring 1.54 inches in overall length, with a 6.4mm stud hole, these lugs offer versatility in installation. The red color code adds convenience to identification, while the tin-plated copper construction guarantees durability. With a standard barrel length, inspection window, and straight tongue angle, these connectors are perfect for various applications. RoHS compliant, they also meet environmental standards. Upgrade your setups effortlessly with these high-quality Compression Lugs.