LCAN1-10-E

Heilind Number:PANLCAN1-10-E
Manufacturer:Panduit
Manufacturer Number:LCAN1-10-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, standard barrel with window, narrow tongue lug, #1 AWG wire, #10 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN1-10-E
Overall Length:1.71 in, 42.9 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:11.9 mm, .47 in
Barrel Length:22.4 mm, .88 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN1-10-E

Detailed Description

Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window. Crafted for optimal performance, this lug boasts a narrow tongue lug for secure attachment to #1 AWG wire, with a #10 stud hole for easy installation. Its durable construction, with a barrel length of .88 inches, ensures reliable conductivity. The green color code signifies its compatibility with industry standards, while its tin-plated copper composition guarantees corrosion resistance. RoHS compliant and designed for straight tongue insertion, this lug is a must-have for any professional electrician or DIY enthusiast. Elevate your connection game with this high-quality compression lug.