| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAN2-14-Q |
| Overall Length: | 1.77 in, 45 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .42 in, 10.7 mm |
| Barrel Length: | .88 in, 22.4 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow |
| Tongue Angle: | Straight |
| SKU: | PANLCAN2-14-Q |
LCAN2-14-Q
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality Compression Lug. Featuring a one-hole design with a standard barrel and convenient inspection window, this lug ensures secure wire termination. The narrow tongue lug, suitable for #2 AWG wire, offers reliable connectivity with a 1/4 stud hole. With an overall length of 45mm and a tongue width of 10.7mm, it's perfect for various applications. Made of tin-plated copper for durability and conductivity, this lug is RoHS compliant, making it a safe and eco-friendly choice for your projects. Available in a sleek brown hue, it's easy to identify and use in your setup. Trust our Compression Lug for efficient and professional-grade wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT38-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.38D x 3.94™L (9.5mm x 1.2m), Black, 25pc. | ![]() |
| Panduit LCA1/0-14-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCA1/0-56-X | One-hole, standard barrel with window lug, 1/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCA2-56-Q | One-hole, standard barrel with window lug, #2 AWG wire, 5/16 stud hole, standard package. | ![]() |
| Panduit LCAN2-10-Q | One-hole, standard barrel with window, narrow tongue lug, #2 AWG wire, #10 stud hole. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV8-10RX-TY | Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download | |||


