| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAN2/0-10-X |
| Overall Length: | 1.86 in, 46.7 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | .58 in, 14.7 mm |
| Barrel Length: | .98 in, 24.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow |
| Tongue Angle: | Straight |
| SKU: | PANLCAN2/0-10-X |
LCAN2/0-10-X
Specifications
Detailed Description
Enhance your electrical connections with our high-quality one-hole lug. Designed for seamless installation, this lug features a narrow tongue with a #10 stud hole, perfect for 2/0 AWG wire. The standard barrel with an inspection window ensures easy monitoring, while the durable tin-plated copper construction guarantees reliable conductivity. With an overall length of 1.86 inches and a sleek black finish, this lug is both functional and visually appealing. Trust in its RoHS compliance for environmentally friendly usage. Upgrade your connector game with this essential component.

