| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAN2/0-14-X |
| Overall Length: | 2.09 in, 53.1 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .58 in, 14.7 mm |
| Barrel Length: | .98 in, 24.9 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow |
| Tongue Angle: | Straight |
| SKU: | PANLCAN2/0-14-X |
LCAN2/0-14-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug. Designed for seamless wire termination, this connector features a narrow tongue lug and a standard barrel with a convenient inspection window. Suitable for 2/0 AWG wire, it ensures secure and efficient conductivity. The lug boasts a durable construction with a black color code, meeting RoHS compliance for environmental responsibility. With a 1/4 stud hole and an overall length of 2.09 inches, it offers versatility for various applications. Upgrade your connectivity with this reliable tin-plated copper compression lug.

