| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAN400-12-6 |
| Overall Length: | 3.24 in, 81.8 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .95 in, 24.1 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow |
| Tongue Angle: | Straight |
| SKU: | PANLCAN400-12-6 |
LCAN400-12-6
Specifications
Detailed Description
Enhance your electrical connections with our Tin-Plated Copper Compression Lug. Featuring a narrow tongue lug with a 400 kcmil cable capacity, this connector ensures secure and efficient power transmission. The one-hole design with a 1/2 inch stud hole offers easy installation, while the inspection window allows for quick visual checks. With an overall length of 3.24 inches and a durable blue color code for easy identification, this lug is perfect for a variety of applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

