| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAN400-38-6 |
| Overall Length: | 3.24 in, 81.8 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .95 in, 24.1 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow |
| Tongue Angle: | Straight |
| SKU: | PANLCAN400-38-6 |
LCAN400-38-6
Specifications
Detailed Description
Enhance your electrical connections with our one-hole compression lug. Featuring a standard barrel design with a convenient inspection window, this lug is crafted for optimum performance. Its narrow tongue lug accommodates a 400 kcmil cable with a 3/8 stud hole for secure attachment. With an overall length of 3.24 inches and a blue color code for easy identification, it's perfect for various applications. Made of tin-plated copper, this lug ensures reliable conductivity while meeting RoHS compliance standards. Upgrade your setup with this high-quality connector.

