| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAN600-12-6 |
| Overall Length: | 4.22 in, 106.7 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow |
| Tongue Angle: | Straight |
| SKU: | PANLCAN600-12-6 |
LCAN600-12-6
Specifications
Detailed Description
Easily secure and connect your 600 kcmil cable with our Compression Lug. Featuring a one-hole design with a window for easy inspection, this lug is perfect for efficient installations. The narrow tongue lug with a 1/2 stud hole ensures a secure and stable connection. With an overall length of 106.7 mm and a barrel length of 44.5 mm, it provides ample space for cable termination. The tin-plated copper construction guarantees durability and conductivity, while the green color code allows for quick identification. RoHS compliant and ideal for a variety of applications, this Compression Lug is a reliable choice for your connectivity needs.

