| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAN600-38-6 |
| Overall Length: | 3.46 in, 87.4 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.19 in, 30.2 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Narrow |
| Tongue Angle: | Straight |
| SKU: | PANLCAN600-38-6 |
LCAN600-38-6
Specifications
Detailed Description
Enhance your electrical connections with this high-performance compression lug. Designed for 600 kcmil cables, it features a one-hole configuration with a narrow tongue lug, perfect for secure and efficient installations. The standard barrel, complete with an inspection window, ensures proper crimping, while the 3/8 stud hole accommodates various hardware. With a durable tin-plated copper construction, this lug guarantees reliable conductivity, and its green color code simplifies identification. Straight in design and compliant with RoHS regulations, it's a must-have for any professional or DIY electrician. Upgrade your toolkit with this essential connector for optimal performance and peace of mind.

