LCAS4-14F-L

Heilind Number:PANLCAS4-14F-L
Manufacturer:Panduit
Manufacturer Number:LCAS4-14F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, short barrel with window lug, #4 AWG wire, 1/4 stud hole, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAS4-14F-L
Overall Length:1.12 in, 28.4
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:14 mm, .55 in
Barrel Length:13.5 mm, .53 in
Barrel Type:Short Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCAS4-14F-L

Detailed Description

Enhance your electrical connections with this one-hole compression lug, featuring a short barrel with a convenient inspection window lug. Designed for #4 AWG wire with a 1/4 stud hole, this connector ensures secure and efficient conductivity. The 90-degree angle tongue offers easy installation, while the durable tin-plated copper construction guarantees long-lasting performance. RoHS compliant and color-coded in gray, it's a reliable choice for various applications in the field of electrical engineering. Upgrade your setup with this essential component.