LCAS6-14-L

Heilind Number:PANLCAS6-14-L
Manufacturer:Panduit
Manufacturer Number:LCAS6-14-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, short barrel with window lug, #6 AWG wire, 1/4 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAS6-14-L
Overall Length:1.28 in, 32.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Short Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCAS6-14-L

Detailed Description

Enhance your electrical connections with our One-Hole Compression Lug, featuring a short barrel design with a convenient window lug for easy inspection. Crafted for optimal performance, this lug is suitable for #6 AWG wire with a 1/4 stud hole. With an overall length of 32.5mm and a stud hole size of 6.4mm, it offers secure and efficient connectivity. The blue color code adds a visual distinction, while the tin-plated copper construction ensures durability and conductivity. Perfect for various applications, this compression lug is RoHS compliant, making it a reliable choice for your connectivity needs. Upgrade your setup with this essential component for seamless electrical connections.