LCAS6-38-L

Heilind Number:PANLCAS6-38-L
Manufacturer:Panduit
Manufacturer Number:LCAS6-38-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, short barrel with window lug, #6 AWG wire, 3/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAS6-38-L
Overall Length:1.5 in, 38.1 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:12.2 mm, .48 in
Barrel Type:Short Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCAS6-38-L

Detailed Description

Upgrade your electrical connections with our high-quality compression lug. Designed for #6 AWG wire, this lug features a short barrel with a convenient window lug for easy inspection. The 3/8 stud hole ensures a secure fit, while the 1.5-inch overall length provides ample space for connection. With a blue color code for quick identification, this tin-plated copper connector is not only efficient but also environmentally friendly with its RoHS compliance. Perfect for various applications, this lug guarantees reliable performance every time. Elevate your electrical projects with this essential component.