LCAX1-12F-X

Heilind Number:PANLCAX1-12F-X
Manufacturer:Panduit
Manufacturer Number:LCAX1-12F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #1 AWG wire, 1/2 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX1-12F-X
Overall Length:1.82 in, 46.2 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:20.3 mm, .8 in
Barrel Length:16.8 mm, .66 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX1-12F-X

Detailed Description

Enhance your electrical connections with our One-hole Flex Lug, designed for #1 AWG wire with a 1/2 stud hole fitting. Featuring a 90° angle tongue for efficient installation, this connector boasts an overall length of 1.82 inches. The barrel's standard length with inspection window ensures secure crimping, while the green color code adds convenience to your organization system. RoHS compliant and crafted from tin-plated copper, this Compression Lug guarantees both performance and environmental responsibility. Perfect for a wide range of applications, it's a must-have in any toolkit.