LCAX1-38F-X

Heilind Number:PANLCAX1-38F-X
Manufacturer:Panduit
Manufacturer Number:LCAX1-38F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #1 AWG wire, 3/8 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX1-38F-X
Overall Length:1.58 in, 40.1 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:16.8 mm, .66 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX1-38F-X

Detailed Description

Enhance your electrical connections with our Tin-Plated Copper Compression Connectors - Lugs. Designed for optimal performance, these green connectors feature a standard tongue width and 90° angle for versatile application. With an overall length of 1.58 inches, they are suitable for #1 AWG wires and 3/8 stud holes. The durable construction and RoHS compliance ensure reliability and environmental responsibility. Perfect for a range of projects, these connectors are a must-have for any electrical toolkit. Upgrade your connections today with our high-quality Compression Lugs.