| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX1/0-12-X |
| Overall Length: | 2.14 in, 54.4 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | .72 in, 18.3 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX1/0-12-X |
LCAX1/0-12-X
Specifications
Detailed Description
Enhance connectivity with our one-hole flex lug, designed for 1/0 AWG wire compatibility. Featuring a 1/2 stud hole for secure attachment, this essential component boasts a standard package for convenience. With an overall length of 2.14 inches and a 12.7 mm stud hole size, it offers optimal performance in various applications. The pink color code adds a touch of organization, while its tin-plated copper construction ensures durability. Perfect for compression applications, this lug is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this versatile connector, a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C1WH6 | Duct cover, 1 W x 6' length, PVC, white. | ![]() |
| Panduit G1X2WH6 | Panduct® type G wide slot wiring duct, 1 W x 2 H, 6' length, PVC, white. | ![]() |


