| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX1/0-38F-X |
| Overall Length: | 1.66 in, 42.2 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 18.3 mm, .72 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 90° |
| SKU: | PANLCAX1/0-38F-X |
LCAX1/0-38F-X
Specifications
Detailed Description
Enhance your connectivity with our one-hole flex lug, designed for seamless integration with 1/0 AWG wires. Featuring a 3/8 stud hole and a 90° angle tongue, this component offers reliable performance in various applications. With an overall length of 42.2 mm and a tongue width of .85 in, it ensures a secure fit. The pink color code adds a touch of organization, while the tin-plated copper construction guarantees durability. RoHS compliant, this compression lug is a must-have for efficient electrical connections.

