| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2-10-E |
| Overall Length: | 1.4 in, 35.6 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | .7 in, 17.8 mm |
| Barrel Length: | .59 in, 15 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX2-10-E |
LCAX2-10-E
| Heilind Number: | PANLCAX2-10-E |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCAX2-10-E |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect #2 AWG wires to #10 studs with our one-hole flex lug, designed for secure and reliable electrical connections. With an overall length of 1.4 inches and a tongue width of 0.7 inches, this brown-colored lug offers ample space for proper installation. The standard barrel length with an inspection window ensures easy monitoring. Crafted from tin-plated copper, it guarantees optimal conductivity. RoHS compliant, this lug is a dependable choice for various applications in the electrical industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNFR18250FIB-KD | The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.250 x 0.032 (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces. | ![]() |
| Panduit LCAX2-14-E | One-hole, flex lug, #2 AWG wire, 1/4 stud hole. | ![]() |
| Panduit LCAX2/0-38-X | One-hole, flex lug, 2/0 AWG wire, 3/8 stud hole, standard package. | ![]() |
| Panduit LCAX2/0-56-X | One-hole, flex lug, 2/0 AWG wire, 5/16 stud hole. | ![]() |
| Panduit LCAX350-38-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole. | ![]() |
| Panduit LCAX350-38H-6 | One-hole, flex lug, 350 kcmil cable, 3/8 stud hole, 45° angle tongue. | ![]() |
| Panduit P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |


