| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2-10F-E |
| Overall Length: | 1.21 in, 30.7 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | 17.8 mm, .7 in |
| Barrel Length: | 15 mm, .59 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 90° |
| SKU: | PANLCAX2-10F-E |
LCAX2-10F-E
| Heilind Number: | PANLCAX2-10F-E |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCAX2-10F-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, featuring a #2 AWG wire and a #10 stud hole for secure attachment. Crafted with a 90° angle tongue, this connector boasts an overall length of 1.21 inches and a tongue width of 0.7 inches. The tin-plated copper construction ensures durability, while the brown color code adds convenience to your setup. RoHS compliant and designed for easy installation, this compression lug is a reliable choice for various applications in the field of electrical connectivity.

