LCAX2-12H-E

Heilind Number:PANLCAX2-12H-E
Manufacturer:Panduit
Manufacturer Number:LCAX2-12H-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #2 AWG wire, 1/2 stud hole, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX2-12H-E
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Overall Length:1.73 in, 43.9 mm
Product:Compression Lugs
Color Code:Brown
Tongue Type:Standard Tongue Width
Tongue Width:19.1 mm, 75 in
Barrel Length:15 mm, .59 in
Stud Hole Size:12.7 mm, 42.767 in
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Angle:45°
SKU:PANLCAX2-12H-E

Detailed Description

Enhance your electrical connections with these high-quality Tin-Plated Copper Compression Connectors. Designed for durability and efficiency, these lugs are essential for secure wire termination. The brown color code makes for easy identification, while the standard tongue width and 45° angle tongue ensure a proper fit. With a barrel length of 15mm and a stud hole size of 12.7mm, they are suitable for #2 AWG wire with a 1/2" stud hole. Featuring a standard barrel length with inspection window, these connectors are perfect for a wide range of applications. Rest assured, they are RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connector game with these reliable and versatile compression lugs.