LCAX2-14H-E

Heilind Number:PANLCAX2-14H-E
Manufacturer:Panduit
Manufacturer Number:LCAX2-14H-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #2 AWG wire, 1/4 stud hole, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX2-14H-E
Overall Length:1.29 in, 32.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:15 mm, .59 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:45°
SKU:PANLCAX2-14H-E

Detailed Description

Enhance your electrical connections with our one-hole flex lug, designed for #2 AWG wire with a 1/4 stud hole. The 45° angle tongue ensures secure and efficient installation, while the overall length of 1.29 inches allows for versatile use. Its tin-plated copper construction guarantees durability and conductivity, with a color-coded brown finish for easy identification. This compression lug, compliant with RoHS standards, is a reliable choice for a range of applications.