| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX2/0-10-X |
| Overall Length: | 1.72 in, 43.7 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 21.1 mm, .83 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX2/0-10-X |
LCAX2/0-10-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, designed for 2/0 AWG wire with a #10 stud hole. With an overall length of 1.72 inches and a tongue width of .96 inches, this lug offers a secure and reliable connection. The standard barrel length with inspection window ensures easy installation, while the black color code adds a professional touch. Made of tin-plated copper, it guarantees optimal conductivity. Straight tongue angle and ROHS compliance make it suitable for various applications in the electrical industry. Upgrade your setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

