LCAX2/0-12F-X

Heilind Number:PANLCAX2/0-12F-X
Manufacturer:Panduit
Manufacturer Number:LCAX2/0-12F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, 2/0 AWG wire, 1/2 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX2/0-12F-X
Overall Length:1.98 in, 50.3 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:24.4 mm, .96 in
Barrel Length:21.1 mm, .83 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX2/0-12F-X

Detailed Description

Enhance your electrical connections with our high-quality compression lug. Designed for 2/0 AWG wire, this lug features a durable tin-plated copper construction, ensuring reliable conductivity. The 90° angle tongue and 1/2" stud hole make installation a breeze, while the black color code adds a sleek touch. With an overall length of 1.98 inches and a standard barrel length with inspection window, this lug is perfect for a variety of applications. Rest assured, it is RoHS compliant, making it a safe and environmentally friendly choice for your projects. Upgrade your connectors with this essential component.