LCAX3/0-12F-X

Heilind Number:PANLCAX3/0-12F-X
Manufacturer:Panduit
Manufacturer Number:LCAX3/0-12F-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, 3/0 AWG wire, 1/2 stud hole., 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX3/0-12F-X
Overall Length:2.07 in, 52.6 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.06 in, 26.9 mm
Barrel Length:23.1 mm, .91 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Orange
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX3/0-12F-X

Detailed Description

Enhance your electrical connections with our premium one-hole flex lug. Designed for 3/0 AWG wire, this connector features a 1/2 stud hole and a 90° angle tongue for secure installations. With an overall length of 2.07 inches, it ensures optimal performance in various applications. The tin-plated copper construction guarantees durability and efficient conductivity. Its vibrant orange color code allows for easy identification, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for professional use, this compression lug is a must-have for any electrical project. Elevate your connectivity with this essential component.