| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX3/0-12H-X |
| Overall Length: | 2.08 in, 52.8 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 23.1 mm, .91 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 45° |
| SKU: | PANLCAX3/0-12H-X |
LCAX3/0-12H-X
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, designed for optimal performance. Suitable for 3/0 AWG wire, with a 1/2 stud hole and a 45° angle tongue, it ensures secure and efficient conductivity. The overall length of 52.8 mm and a 12.7 mm stud hole size make it versatile for various applications. With a vibrant orange color code for easy identification, this tin-plated copper compression lug complies with RoHS regulations, guaranteeing both quality and environmental responsibility. Upgrade your setup with this essential component for reliable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCAX2-12F-E | One-hole, flex lug, #2 AWG wire, 1/2 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX2-38-E | One-hole, flex lug, #2 AWG wire, 3/8 stud hole. | ![]() |


