| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX300-38H-6 |
| Color Code: | Red |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Tongue Type: | Standard Tongue Width |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Angle: | 45° |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Overall Length: | 2.64 in, 67.1 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Product: | Compression Lugs |
| SKU: | PANLCAX300-38H-6 |
LCAX300-38H-6
Specifications
Detailed Description
Enhance your electrical connections with our high-performance Compression Lugs. Designed for optimal conductivity, these tin-plated copper connectors feature a standard barrel length with inspection window, ensuring secure and efficient installations. The one-hole, flex lug configuration accommodates 300 kcmil cables, with a 3/8 stud hole for seamless attachment. The 45° angle tongue provides versatile positioning options, while the RoHS compliance guarantees environmental responsibility. Trust in the quality and durability of our Compression Lugs for all your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

