| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX300-58H-6 |
| Overall Length: | 2.85 in, 72.4 mm |
| Stud Hole Size: | 15.9 mm, 42.952 in |
| Tongue Width: | 1.39 in, 35.3 mm |
| Barrel Length: | 1.19 in, 30.2 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Red |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 45° |
| SKU: | PANLCAX300-58H-6 |
LCAX300-58H-6
Specifications
Detailed Description
Enhance your cable connections with our high-performance compression lug. Designed for 300 kcmil cables, this lug features a convenient one-hole, flex design with a 5/8 stud hole for secure attachment. Its 45° angle tongue ensures optimal connectivity, while the red color code adds visibility. With an overall length of 2.85 inches and a standard barrel length with inspection window, it offers ease of installation and maintenance. Crafted from tin-plated copper, this connector guarantees reliable conductivity. Perfect for industrial applications, trust in its durability and performance for seamless operations. Elevate your electrical setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

