LCAX350-12H-6

Heilind Number:PANLCAX350-12H-6
Manufacturer:Panduit
Manufacturer Number:LCAX350-12H-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, 350 kcmil cable, 1/2 stud hole, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX350-12H-6
Overall Length:2.78 in, 70.6 mm
Stud Hole Size:12.7 mm, 42.767 in
Tongue Width:1.54 in, 39.1 mm
Barrel Length:1.29 in, 32.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:45°
SKU:PANLCAX350-12H-6

Detailed Description

Enhance your cable connections with this high-quality one-hole flex lug, designed for optimal performance. Suitable for 350 kcmil cables, it features a 1/2 stud hole and a 45° angle tongue for secure attachment. With an overall length of 70.6 mm and a barrel length of 1.29 in, it offers a reliable connection. The blue color code adds convenience for identification, while its tin-plated copper construction ensures durability. RoHS compliant, this lug is a must-have for efficient and compliant electrical installations.