| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX4-38F-L |
| Overall Length: | 1.34 in, 34 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 15.7 mm, .62 in |
| Barrel Length: | 13.5 mm, .53 in |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Gray |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 90° |
| SKU: | PANLCAX4-38F-L |
LCAX4-38F-L
Specifications
Detailed Description
Enhance your electrical connections with these tin-plated copper compression connectors. Designed for optimum performance, these lugs feature a standard barrel length with an inspection window, ensuring secure attachment. The 90° angle tongue with a width of .62 inches allows for easy installation, while the 3/8 stud hole accommodates #4 AWG wire. With a sleek gray finish and ROHS compliance, these connectors are not only reliable but also environmentally friendly. Perfect for a wide range of applications, these compression lugs guarantee efficient and durable connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

