LCAX4-38H-L

Heilind Number:PANLCAX4-38H-L
Manufacturer:Panduit
Manufacturer Number:LCAX4-38H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, flex lug, #4 AWG wire, 3/8 stud hole, 45° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX4-38H-L
Color Code:Gray
Barrel Type:Standard Barrel Length with Inspection Window
Tongue Type:Standard Tongue Width
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Angle:45°
Tongue Width:15.7 mm, .62 in
Barrel Length:13.5 mm, .53 in
Overall Length:1.42 in, 36.1 mm
Stud Hole Size:42.95 in, 9.5 mm
Product:Compression Lugs
SKU:PANLCAX4-38H-L

Detailed Description

Upgrade your electrical connections with our Tin-Plated Copper Compression Connectors - Lugs in a sleek Gray hue. Featuring a Standard Barrel Length with Inspection Window and a 45° angled tongue, these connectors offer optimal performance and easy installation. The Standard Tongue Width and .62-inch tongue width ensure a secure fit, while the .53-inch barrel length and 1.42-inch overall length provide versatility for various applications. Designed for #4 AWG wire, with a 3/8 stud hole size, they are perfect for industrial and commercial use. RoHS compliant and meticulously crafted, these Compression Lugs guarantee quality and reliability in connecting your essential components. Explore our range of Compression Lugs & Splices for all your connectivity needs.