| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX450-12-6 |
| Overall Length: | 3.6 in, 91.4 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.7 in, 43.2 mm |
| Barrel Length: | 1.4 in, 35.6 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | Straight |
| SKU: | PANLCAX450-12-6 |
LCAX450-12-6
Specifications
Detailed Description
Enhance your cable connections with our one-hole flex lug, designed for 450 kcmil cables with a 1/2" stud hole. Crafted for optimal performance, this tin-plated copper compression connector features a standard barrel length with an inspection window for added convenience. Its brown color code ensures easy identification, while its straight tongue angle and standard width guarantee a secure fit. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential component for reliable connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CCH31-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .31" (7.9mm) bundle, white, bulk package. | ![]() |
| Panduit LCAX4/0-38F-X | One-hole, flex lug, 4/0 AWG wire, 3/8 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX450-12F-6 | One-hole, flex lug, 450 kcmil cable, 1/2 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX450-58F-6 | One-hole, flex lug, 450 kcmil cable, 5/8 stud hole., 90° angle tongue. | ![]() |
| Panduit LCAX750-12-3 | One-hole, flex lug, 750 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit LCAXN2/0-38-X | Copper Compression Lug, 1 Hole, Flex, 2/0 AWG, Narrow Tongue, 3/8" (9.5mm) Stud | ![]() |
| Panduit PLT2S-C186 | Pan-Ty® cable tie, metal detectable polypropylene, standard cross section, 7.3 (186mm) length, dark blue. | ![]() |


