| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCAX500-12F-6 |
| Overall Length: | 2.81 in, 71.4 mm |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.89 in, 48 mm |
| Barrel Length: | 1.48 in, 37.6 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard Tongue Width |
| Tongue Angle: | 90° |
| SKU: | PANLCAX500-12F-6 |
LCAX500-12F-6
Specifications
Detailed Description
Enhance your electrical connections with our one-hole flex lug, designed for 500 kcmil cables with a 1/2 stud hole. Featuring a 90° angle tongue and an overall length of 2.81 inches, this tin-plated copper compression connector ensures secure and efficient conductivity. The pink color code distinguishes it for easy identification, while its standard barrel length with inspection window allows for convenient maintenance. With ROHS compliance and a commitment to quality, this lug is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

